Part Details for PSN2MA158K by KOA Speer Electronics Inc
Overview of PSN2MA158K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSN2MA158K
PSN2MA158K CAD Models
PSN2MA158K Part Data Attributes
|
PSN2MA158K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN2MA158K
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 10W, 1500000000ohm, 60000V, 10% +/-Tol, 3000ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 24 mm | |
Package Length | 200 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 1500000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3000 ppm/°C | |
Terminal Shape | FERRULE | |
Tolerance | 10% | |
Working Voltage | 60000 V |
Alternate Parts for PSN2MA158K
This table gives cross-reference parts and alternative options found for PSN2MA158K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN2MA158K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN2CPTA158K | Fixed Resistor, Wire Wound, 10W, 1500000000ohm, 60000V, 10% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN2MA158K vs PSN2CPTA158K |
PSN2MSB158K | Fixed Resistor, Wire Wound, 10W, 1500000000ohm, 60000V, 10% +/-Tol, 3000ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2MA158K vs PSN2MSB158K |
PSN2CPCB158K | Fixed Resistor, Wire Wound, 10W, 1500000000ohm, 60000V, 10% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN2MA158K vs PSN2CPCB158K |
PSN2CA158K | Fixed Resistor, Wire Wound, 10W, 1500000000ohm, 60000V, 10% +/-Tol, 3000ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2MA158K vs PSN2CA158K |
PSN2CPT158K | Fixed Resistor, Wire Wound, 10W, 1500000000ohm, 60000V, 10% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN2MA158K vs PSN2CPT158K |
PSN2MB158K | Fixed Resistor, Wire Wound, 10W, 1500000000ohm, 60000V, 10% +/-Tol, 3000ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2MA158K vs PSN2MB158K |