Part Details for PSN2CPCB516M by KOA Speer Electronics Inc
Overview of PSN2CPCB516M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSN2CPCB516M
PSN2CPCB516M CAD Models
PSN2CPCB516M Part Data Attributes
|
PSN2CPCB516M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN2CPCB516M
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 10W, 51000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 24 mm | |
Package Length | 200 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 51000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PSN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 60000 V |
Alternate Parts for PSN2CPCB516M
This table gives cross-reference parts and alternative options found for PSN2CPCB516M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN2CPCB516M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN2CPTB516M | Fixed Resistor, Wire Wound, 10W, 51000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCB516M vs PSN2CPTB516M |
PSN2MS516M | Fixed Resistor, Wire Wound, 10W, 51000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCB516M vs PSN2MS516M |
PSN2MSA516M | Fixed Resistor, Wire Wound, 10W, 51000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCB516M vs PSN2MSA516M |
PSN2CPCA516M | Fixed Resistor, Wire Wound, 10W, 51000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCB516M vs PSN2CPCA516M |
PSN2CPT516M | Fixed Resistor, Wire Wound, 10W, 51000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCB516M vs PSN2CPT516M |
PSN2CA516M | Fixed Resistor, Wire Wound, 10W, 51000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCB516M vs PSN2CA516M |
PSN2C516M | Fixed Resistor, Wire Wound, 10W, 51000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCB516M vs PSN2C516M |
PSN2CB516M | Fixed Resistor, Wire Wound, 10W, 51000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCB516M vs PSN2CB516M |
PSN2MA516M | Fixed Resistor, Wire Wound, 10W, 51000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCB516M vs PSN2MA516M |
PSN2M516M | Fixed Resistor, Wire Wound, 10W, 51000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCB516M vs PSN2M516M |