Part Details for PSN2CPCA512M by KOA Speer Electronics Inc
Overview of PSN2CPCA512M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PSN2CPCA512M
PSN2CPCA512M CAD Models
PSN2CPCA512M Part Data Attributes
|
PSN2CPCA512M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN2CPCA512M
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 10W, 5100ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 24 mm | |
Package Length | 200 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PSN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 60000 V |
Alternate Parts for PSN2CPCA512M
This table gives cross-reference parts and alternative options found for PSN2CPCA512M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN2CPCA512M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN2C512M | Fixed Resistor, Wire Wound, 10W, 5100ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCA512M vs PSN2C512M |
PSN2MS512M | Fixed Resistor, Wire Wound, 10W, 5100ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCA512M vs PSN2MS512M |
PSN2MSA512M | Fixed Resistor, Wire Wound, 10W, 5100ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCA512M vs PSN2MSA512M |
PSN2MSB512M | Fixed Resistor, Wire Wound, 10W, 5100ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCA512M vs PSN2MSB512M |
PSN2CPC512M | Fixed Resistor, Wire Wound, 10W, 5100ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCA512M vs PSN2CPC512M |
PSN2MB512M | Fixed Resistor, Wire Wound, 10W, 5100ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCA512M vs PSN2MB512M |
PSN2CPTA512M | Fixed Resistor, Wire Wound, 10W, 5100ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCA512M vs PSN2CPTA512M |
PSN2M512M | Fixed Resistor, Wire Wound, 10W, 5100ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCA512M vs PSN2M512M |