Part Details for PSN2CPCA188K by KOA Speer Electronics Inc
Overview of PSN2CPCA188K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSN2CPCA188K
PSN2CPCA188K CAD Models
PSN2CPCA188K Part Data Attributes
|
PSN2CPCA188K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN2CPCA188K
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 10W, 1800000000ohm, 60000V, 10% +/-Tol, -3000,3000ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 24 mm | |
Package Length | 200 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 1800000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PSN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3000 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 60000 V |
Alternate Parts for PSN2CPCA188K
This table gives cross-reference parts and alternative options found for PSN2CPCA188K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN2CPCA188K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN2CPCB188K | Fixed Resistor, Wire Wound, 10W, 1800000000ohm, 60000V, 10% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCA188K vs PSN2CPCB188K |
PSN2CB188K | Fixed Resistor, Wire Wound, 10W, 1800000000ohm, 60000V, 10% +/-Tol, 3000ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2CPCA188K vs PSN2CB188K |
PSN2CA188K | Fixed Resistor, Wire Wound, 10W, 1800000000ohm, 60000V, 10% +/-Tol, 3000ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2CPCA188K vs PSN2CA188K |
PSN2M188K | Fixed Resistor, Wire Wound, 10W, 1800000000ohm, 60000V, 10% +/-Tol, 3000ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2CPCA188K vs PSN2M188K |
PSN2MB188K | Fixed Resistor, Wire Wound, 10W, 1800000000ohm, 60000V, 10% +/-Tol, 3000ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2CPCA188K vs PSN2MB188K |
PSN2MS188K | Fixed Resistor, Wire Wound, 10W, 1800000000ohm, 60000V, 10% +/-Tol, 3000ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2CPCA188K vs PSN2MS188K |
PSN2MSA188K | Fixed Resistor, Wire Wound, 10W, 1800000000ohm, 60000V, 10% +/-Tol, 3000ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2CPCA188K vs PSN2MSA188K |
PSN2MSB188K | Fixed Resistor, Wire Wound, 10W, 1800000000ohm, 60000V, 10% +/-Tol, 3000ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2CPCA188K vs PSN2MSB188K |
PSN2CPC188K | Fixed Resistor, Wire Wound, 10W, 1800000000ohm, 60000V, 10% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPCA188K vs PSN2CPC188K |
PSN2MA188K | Fixed Resistor, Wire Wound, 10W, 1800000000ohm, 60000V, 10% +/-Tol, 3000ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2CPCA188K vs PSN2MA188K |