There are no models available for this part yet.
Overview of PSN2CPC163M by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for PSN2CPC163M by KOA Speer Electronics Inc
Part Data Attributes for PSN2CPC163M by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Non Inductive
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Diameter
|
24 mm
|
Package Length
|
200 mm
|
Package Style
|
SMT
|
Rated Power Dissipation (P)
|
10 W
|
Resistance
|
16000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
PSN
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
1000 ppm/°C
|
Tolerance
|
20%
|
Working Voltage
|
60000 V
|
Alternate Parts for PSN2CPC163M
This table gives cross-reference parts and alternative options found for PSN2CPC163M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN2CPC163M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN2CB163M | Fixed Resistor, Wire Wound, 10W, 16000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPC163M vs PSN2CB163M |
PSN2MSB163M | Fixed Resistor, Wire Wound, 10W, 16000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPC163M vs PSN2MSB163M |
PSN2CPCB163M | Fixed Resistor, Wire Wound, 10W, 16000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPC163M vs PSN2CPCB163M |
PSN2CPTA163M | Fixed Resistor, Wire Wound, 10W, 16000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPC163M vs PSN2CPTA163M |
PSN2MSA163M | Fixed Resistor, Wire Wound, 10W, 16000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPC163M vs PSN2MSA163M |
PSN2MA163M | Fixed Resistor, Wire Wound, 10W, 16000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPC163M vs PSN2MA163M |
PSN2CPT163M | Fixed Resistor, Wire Wound, 10W, 16000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPC163M vs PSN2CPT163M |
PSN2CA163M | Fixed Resistor, Wire Wound, 10W, 16000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN2CPC163M vs PSN2CA163M |