PSN2CB246M
KOA Speer Electronics Inc
Description: Fixed Resistor, Wire Wound, 10W, 24000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel,

Overview of PSN2CB246M by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PSN2CB246M by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSN2CB246M by KOA Speer Electronics Inc

PSN2CB246M
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Non Inductive
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-30 °C
Package Diameter
24 mm
Package Length
200 mm
Package Style
SMT
Rated Power Dissipation (P)
10 W
Resistance
24000000 Ω
Resistor Type
FIXED RESISTOR
Series
PSN
Technology
WIRE WOUND
Temperature Coefficient
1000 ppm/°C
Tolerance
20%
Working Voltage
60000 V
Want to compare parts?
  1. PSN2CB246M
    KOA Speer Electronics Inc
    Fixed Resistor, Wire Wound, 10W, 24000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel,
    VS

Alternate Parts for PSN2CB246M

This table gives cross-reference parts and alternative options found for PSN2CB246M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN2CB246M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSN2CPCB246M Fixed Resistor, Wire Wound, 10W, 24000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN2CB246M vs PSN2CPCB246M
PSN2CPTB246M Fixed Resistor, Wire Wound, 10W, 24000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN2CB246M vs PSN2CPTB246M
PSN2CPT246M Fixed Resistor, Wire Wound, 10W, 24000000ohm, 60000V, 20% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN2CB246M vs PSN2CPT246M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSN2CB246M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSN2CB246M by KOA Speer Electronics Inc

  • Please alert me when PSN2CB246M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSN2CB246M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSN2CB246M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSN2CB246M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSN2CB246M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSN2CB246M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: