Datasheets
PSN1MB916J by: KOA Speer Electronics Inc

Fixed Resistor, Wire Wound, 5W, 91000000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount

Part Details for PSN1MB916J by KOA Speer Electronics Inc

Overview of PSN1MB916J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PSN1MB916J

PSN1MB916J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PSN1MB916J Part Data Attributes

PSN1MB916J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
PSN1MB916J KOA Speer Electronics Inc Fixed Resistor, Wire Wound, 5W, 91000000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Non Inductive
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -30 °C
Package Diameter 17.5 mm
Package Length 100 mm
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Rated Power Dissipation (P) 5 W
Rated Temperature 25 °C
Resistance 91000000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 1500 ppm/°C
Terminal Shape FERRULE
Tolerance 5%
Working Voltage 30000 V

Alternate Parts for PSN1MB916J

This table gives cross-reference parts and alternative options found for PSN1MB916J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN1MB916J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PSN1MSB916J Fixed Resistor, Wire Wound, 5W, 91000000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount KOA Speer Electronics Inc PSN1MB916J vs PSN1MSB916J
PSN1C916J Fixed Resistor, Wire Wound, 5W, 91000000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount KOA Speer Electronics Inc PSN1MB916J vs PSN1C916J
PSN1CA916J Fixed Resistor, Wire Wound, 5W, 91000000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount KOA Speer Electronics Inc PSN1MB916J vs PSN1CA916J
PSN1MS916J Fixed Resistor, Wire Wound, 5W, 91000000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount KOA Speer Electronics Inc PSN1MB916J vs PSN1MS916J
PSN1M916J Fixed Resistor, Wire Wound, 5W, 91000000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount KOA Speer Electronics Inc PSN1MB916J vs PSN1M916J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSN1MB916J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSN1MB916J by KOA Speer Electronics Inc

  • Please alert me when PSN1MB916J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSN1MB916J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSN1MB916J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSN1MB916J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSN1MB916J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSN1MB916J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: