Datasheets
PSN1M245K by: KOA Speer Electronics Inc

Fixed Resistor, Wire Wound, 5W, 2400000ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel,

Part Details for PSN1M245K by KOA Speer Electronics Inc

Overview of PSN1M245K by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PSN1M245K

PSN1M245K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PSN1M245K Part Data Attributes

PSN1M245K KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
PSN1M245K KOA Speer Electronics Inc Fixed Resistor, Wire Wound, 5W, 2400000ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
Construction Non Inductive
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -30 °C
Package Diameter 17.5 mm
Package Length 100 mm
Package Style SMT
Rated Power Dissipation (P) 5 W
Resistance 2400000 Ω
Resistor Type FIXED RESISTOR
Series PSN
Technology WIRE WOUND
Temperature Coefficient 1000 ppm/°C
Tolerance 10%
Working Voltage 30000 V

Alternate Parts for PSN1M245K

This table gives cross-reference parts and alternative options found for PSN1M245K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN1M245K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PSN1CPC245K Fixed Resistor, Wire Wound, 5W, 2400000ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN1M245K vs PSN1CPC245K
PSN1MA245K Fixed Resistor, Wire Wound, 5W, 2400000ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN1M245K vs PSN1MA245K
PSN1CPCB245K Fixed Resistor, Wire Wound, 5W, 2400000ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN1M245K vs PSN1CPCB245K
PSN1CPTB245K Fixed Resistor, Wire Wound, 5W, 2400000ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN1M245K vs PSN1CPTB245K
PSN1C245K Fixed Resistor, Wire Wound, 5W, 2400000ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN1M245K vs PSN1C245K
PSN1CPTA245K Fixed Resistor, Wire Wound, 5W, 2400000ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN1M245K vs PSN1CPTA245K
PSN1MB245K Fixed Resistor, Wire Wound, 5W, 2400000ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN1M245K vs PSN1MB245K
PSN1CPT245K Fixed Resistor, Wire Wound, 5W, 2400000ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN1M245K vs PSN1CPT245K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSN1M245K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSN1M245K by KOA Speer Electronics Inc

  • Please alert me when PSN1M245K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSN1M245K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSN1M245K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSN1M245K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSN1M245K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSN1M245K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: