Part Details for PSN1M132K by KOA Speer Electronics Inc
Overview of PSN1M132K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PSN1M132K
PSN1M132K CAD Models
PSN1M132K Part Data Attributes
|
PSN1M132K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN1M132K
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 5W, 1300ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 17.5 mm | |
Package Length | 100 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PSN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 30000 V |
Alternate Parts for PSN1M132K
This table gives cross-reference parts and alternative options found for PSN1M132K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN1M132K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN1CA132K | Fixed Resistor, Wire Wound, 5W, 1300ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN1M132K vs PSN1CA132K |
PSN1CPCB132K | Fixed Resistor, Wire Wound, 5W, 1300ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN1M132K vs PSN1CPCB132K |
PSN1CPTB132K | Fixed Resistor, Wire Wound, 5W, 1300ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN1M132K vs PSN1CPTB132K |
PSN1C132K | Fixed Resistor, Wire Wound, 5W, 1300ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN1M132K vs PSN1C132K |
PSN1CPCA132K | Fixed Resistor, Wire Wound, 5W, 1300ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN1M132K vs PSN1CPCA132K |
PSN1CPTA132K | Fixed Resistor, Wire Wound, 5W, 1300ohm, 30000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN1M132K vs PSN1CPTA132K |