PSN1CPFB752K
KOA Speer Electronics Inc
Description: Fixed Resistor, 5W, 7500ohm, 30000V, 10% +/-Tol, 1000ppm/Cel, Special Mount,

Overview of PSN1CPFB752K by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PSN1CPFB752K by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSN1CPFB752K by KOA Speer Electronics Inc

PSN1CPFB752K
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Mounting Feature
SPECIAL MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-30 °C
Package Diameter
17.5 mm
Package Length
100 mm
Package Style
SPECIAL
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
25 °C
Resistance
7500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
1000 ppm/°C
Terminal Shape
SPECIAL
Tolerance
10%
Working Voltage
30000 V
Want to compare parts?
  1. PSN1CPFB752K
    KOA Speer Electronics Inc
    Fixed Resistor, 5W, 7500ohm, 30000V, 10% +/-Tol, 1000ppm/Cel, Special Mount,
    VS

Alternate Parts for PSN1CPFB752K

This table gives cross-reference parts and alternative options found for PSN1CPFB752K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN1CPFB752K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSN1CPFA752K Fixed Resistor, 5W, 7500ohm, 30000V, 10% +/-Tol, 1000ppm/Cel, Special Mount, KOA Speer Electronics Inc PSN1CPFB752K vs PSN1CPFA752K
PSN1MFB752K Fixed Resistor, 5W, 7500ohm, 30000V, 10% +/-Tol, 1000ppm/Cel, Special Mount, KOA Speer Electronics Inc PSN1CPFB752K vs PSN1MFB752K
PSN1MFA752K Fixed Resistor, 5W, 7500ohm, 30000V, 10% +/-Tol, 1000ppm/Cel, Special Mount, KOA Speer Electronics Inc PSN1CPFB752K vs PSN1MFA752K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSN1CPFB752K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSN1CPFB752K by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of PSN1CPFB752K would you like to use for your alert(s)?
  • Please alert me when PSN1CPFB752K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSN1CPFB752K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSN1CPFB752K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSN1CPFB752K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSN1CPFB752K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSN1CPFB752K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: