Part Details for PSN1CPC627M by KOA Speer Electronics Inc
Overview of PSN1CPC627M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PSN1CPC627M
PSN1CPC627M CAD Models
PSN1CPC627M Part Data Attributes
|
PSN1CPC627M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN1CPC627M
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 5W, 620000000ohm, 30000V, 20% +/-Tol, -1000,1000ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 17.5 mm | |
Package Length | 100 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 620000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PSN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 30000 V |
Alternate Parts for PSN1CPC627M
This table gives cross-reference parts and alternative options found for PSN1CPC627M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN1CPC627M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN1CPCB627M | Fixed Resistor, Wire Wound, 5W, 620000000ohm, 30000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN1CPC627M vs PSN1CPCB627M |
PSN1MS627M | Fixed Resistor, Wire Wound, 5W, 620000000ohm, 30000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN1CPC627M vs PSN1MS627M |
PSN1MA627M | Fixed Resistor, Wire Wound, 5W, 620000000ohm, 30000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN1CPC627M vs PSN1MA627M |
PSN1C627M | Fixed Resistor, Wire Wound, 5W, 620000000ohm, 30000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN1CPC627M vs PSN1C627M |
PSN1M627M | Fixed Resistor, Wire Wound, 5W, 620000000ohm, 30000V, 20% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN1CPC627M vs PSN1M627M |