Part Details for PSN1CB163J by KOA Speer Electronics Inc
Overview of PSN1CB163J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PSN1CB163J
PSN1CB163J CAD Models
PSN1CB163J Part Data Attributes
|
PSN1CB163J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN1CB163J
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 5W, 16000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 17.5 mm | |
Package Length | 100 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1500 ppm/°C | |
Terminal Shape | FERRULE | |
Tolerance | 5% | |
Working Voltage | 30000 V |
Alternate Parts for PSN1CB163J
This table gives cross-reference parts and alternative options found for PSN1CB163J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN1CB163J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN1MB163J | Fixed Resistor, Wire Wound, 5W, 16000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN1CB163J vs PSN1MB163J |
PSN1MA163J | Fixed Resistor, Wire Wound, 5W, 16000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN1CB163J vs PSN1MA163J |
PSN1M163J | Fixed Resistor, Wire Wound, 5W, 16000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN1CB163J vs PSN1M163J |
PSN1MSB163J | Fixed Resistor, Wire Wound, 5W, 16000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN1CB163J vs PSN1MSB163J |
PSN1C163J | Fixed Resistor, Wire Wound, 5W, 16000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN1CB163J vs PSN1C163J |
PSN1MS163J | Fixed Resistor, Wire Wound, 5W, 16000ohm, 30000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN1CB163J vs PSN1MS163J |