Part Details for PSN05MB107K by KOA Speer Electronics Inc
Overview of PSN05MB107K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSN05MB107K
PSN05MB107K CAD Models
PSN05MB107K Part Data Attributes
|
PSN05MB107K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN05MB107K
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 2W, 100000000ohm, 15000V, 10% +/-Tol, 1500ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Manufacturer Series | PSN | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1500 ppm/°C | |
Terminal Shape | FERRULE | |
Tolerance | 10% | |
Working Voltage | 15000 V |
Alternate Parts for PSN05MB107K
This table gives cross-reference parts and alternative options found for PSN05MB107K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN05MB107K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN05MSA107K | Fixed Resistor, Wire Wound, 2W, 100000000ohm, 15000V, 10% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN05MB107K vs PSN05MSA107K |
PSN05MSB107K | Fixed Resistor, Wire Wound, 2W, 100000000ohm, 15000V, 10% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN05MB107K vs PSN05MSB107K |
PSN05C107K | Fixed Resistor, Wire Wound, 2W, 100000000ohm, 15000V, 10% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN05MB107K vs PSN05C107K |
PSN05M107K | Fixed Resistor, Wire Wound, 2W, 100000000ohm, 15000V, 10% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN05MB107K vs PSN05M107K |
PSN05MS107K | Fixed Resistor, Wire Wound, 2W, 100000000ohm, 15000V, 10% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN05MB107K vs PSN05MS107K |