Part Details for PSN0.5M365K by KOA Speer Electronics Inc
Overview of PSN0.5M365K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PSN0.5M365K
PSN0.5M365K CAD Models
PSN0.5M365K Part Data Attributes
|
PSN0.5M365K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN0.5M365K
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 2W, 3600000ohm, 15000V, 10% +/-Tol, -1000,1000ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 17.5 mm | |
Package Length | 50 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PSN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 15000 V |
Alternate Parts for PSN0.5M365K
This table gives cross-reference parts and alternative options found for PSN0.5M365K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN0.5M365K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN0.5MSB365K | Fixed Resistor, Wire Wound, 2W, 3600000ohm, 15000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN0.5M365K vs PSN0.5MSB365K |
PSN0.5C365K | Fixed Resistor, Wire Wound, 2W, 3600000ohm, 15000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN0.5M365K vs PSN0.5C365K |
PSN0.5MS365K | Fixed Resistor, Wire Wound, 2W, 3600000ohm, 15000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN0.5M365K vs PSN0.5MS365K |
PSN0.5CPT365K | Fixed Resistor, Wire Wound, 2W, 3600000ohm, 15000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN0.5M365K vs PSN0.5CPT365K |
PSN0.5CPC365K | Fixed Resistor, Wire Wound, 2W, 3600000ohm, 15000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN0.5M365K vs PSN0.5CPC365K |
PSN0.5MSA365K | Fixed Resistor, Wire Wound, 2W, 3600000ohm, 15000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN0.5M365K vs PSN0.5MSA365K |
PSN0.5MB365K | Fixed Resistor, Wire Wound, 2W, 3600000ohm, 15000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN0.5M365K vs PSN0.5MB365K |
PSN0.5CPCA365K | Fixed Resistor, Wire Wound, 2W, 3600000ohm, 15000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN0.5M365K vs PSN0.5CPCA365K |