Transistors
PSMN5R0-30YL,115
Description: PSMN5R0-30YL - N-channel 30 V 5 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin

Overview of PSMN5R0-30YL,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for PSMN5R0-30YL,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 04R7693
Newark Mosfet, N Ch 30V 84A Sot669, Transistor Polarity:N Channel, Continuous Drain Current Id:84A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.00363Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Dissipation Rohs Compliant: Yes |Nexperia PSMN5R0-30YL,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1498
  • 1 $0.4160
  • 10 $0.4060
  • 100 $0.3940
  • 500 $0.3840
  • 1,000 $0.3720
  • 3,000 $0.3620
  • 10,500 $0.3500
$0.3500 / $0.4160 Buy Now
DISTI # 1727-4168-1-ND
DigiKey MOSFET N-CH 30V 91A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4460
In Stock
  • 1 $1.2400
  • 10 $0.7780
  • 100 $0.5130
  • 500 $0.3990
  • 1,500 $0.3435
  • 3,000 $0.3155
  • 4,500 $0.3012
  • 7,500 $0.2852
  • 10,500 $0.2757
  • 15,000 $0.2717
$0.2717 / $1.2400 Buy Now
DISTI # PSMN5R0-30YL,115
Avnet Americas Trans MOSFET N-CH 30V 91A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN5R0-30YL,115) Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2355
$0.2355 Buy Now
DISTI # 771-PSMN5R0-30YL-T/R
Mouser Electronics MOSFETs PSMN5R0-30YL/SOT669/LFPAK RoHS: Compliant 11916
  • 1 $0.6200
  • 10 $0.5580
  • 100 $0.4470
  • 500 $0.3740
  • 1,000 $0.3180
  • 1,500 $0.3050
  • 3,000 $0.2670
  • 9,000 $0.2640
$0.2640 / $0.6200 Buy Now
Future Electronics PSMN5R0 Series 30 V 5 mOhm 91 A SMT N-Channel Logic Level MOSFET - LFPAK RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel 21000
Reel
  • 1,500 $0.2700
  • 3,000 $0.2650
  • 6,000 $0.2600
  • 7,500 $0.2600
  • 22,500 $0.2500
$0.2500 / $0.2700 Buy Now
Future Electronics PSMN5R0 Series 30 V 5 mOhm 91 A SMT N-Channel Logic Level MOSFET - LFPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel 0
Reel
  • 1,500 $0.2700
  • 3,000 $0.2650
  • 4,500 $0.2600
  • 7,500 $0.2550
  • 15,000 $0.2500
$0.2500 / $0.2700 Buy Now
DISTI # PSMN5R0-30YL,115
Avnet Asia Trans MOSFET N-CH 30V 91A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN5R0-30YL,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days 0
  • 3,000 $0.2667
  • 6,000 $0.2632
  • 9,000 $0.2599
  • 15,000 $0.2566
  • 30,000 $0.2502
  • 75,000 $0.2442
  • 150,000 $0.2385
$0.2385 / $0.2667 Buy Now
DISTI # PSMN5R0-30YL,115
Avnet Silica Trans MOSFET N-CH 30V 91A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN5R0-30YL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PSMN5R0-30YL,115
EBV Elektronik Trans MOSFET N-CH 30V 91A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN5R0-30YL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation PSMN5R0 Series 30 V 5 mOhm 91 A SMT N-Channel Logic Level MOSFET - LFPAK RoHS: Compliant Min Qty: 1 Package Multiple: 1500 16500
  • 1,500 $0.3214
  • 16,500 $0.3000
$0.3000 / $0.3214 Buy Now

CAD Models for PSMN5R0-30YL,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PSMN5R0-30YL,115 by Nexperia

PSMN5R0-30YL,115
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
SMALL OUTLINE, R-PSSO-G4
Pin Count
4
Manufacturer Package Code
SOT669
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Avalanche Energy Rating (Eas)
32 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
84 A
Drain-source On Resistance-Max
0.008 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-235
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
336 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PSMN5R0-30YL,115
    Nexperia
    PSMN5R0-30YL - N-channel 30 V 5 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
    VS

Alternate Parts for PSMN5R0-30YL,115

This table gives cross-reference parts and alternative options found for PSMN5R0-30YL,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN5R0-30YL,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSMN5R0-30YL TRANSISTOR 91 A, 30 V, 0.0067 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power NXP Semiconductors PSMN5R0-30YL,115 vs PSMN5R0-30YL
PSMN5R0-30YL,115 PSMN5R0-30YL - N-channel 30 V 5 mΩ logic level MOSFET in LFPAK SOIC 4-Pin NXP Semiconductors PSMN5R0-30YL,115 vs PSMN5R0-30YL,115
PSMN5R0-30YL Power Field-Effect Transistor Nexperia PSMN5R0-30YL,115 vs PSMN5R0-30YL
Part Number Description Manufacturer Compare
PSMN5R0-30YL TRANSISTOR 91 A, 30 V, 0.0067 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power NXP Semiconductors PSMN5R0-30YL,115 vs PSMN5R0-30YL
PSMN5R0-30YL,115 PSMN5R0-30YL - N-channel 30 V 5 mΩ logic level MOSFET in LFPAK SOIC 4-Pin NXP Semiconductors PSMN5R0-30YL,115 vs PSMN5R0-30YL,115
PSMN5R0-30YL Power Field-Effect Transistor Nexperia PSMN5R0-30YL,115 vs PSMN5R0-30YL

Related Parts for PSMN5R0-30YL,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMN5R0-30YL,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMN5R0-30YL,115 by Nexperia

Select Manufacturer
Which Manufacturer of PSMN5R0-30YL,115 would you like to use for your alert(s)?
  • Please alert me when PSMN5R0-30YL,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMN5R0-30YL,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMN5R0-30YL,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMN5R0-30YL,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMN5R0-30YL,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMN5R0-30YL,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: