Transistors
PSMN4R3-30BL,118
Description: PSMN4R3-30BL - N-channel 30 V 4.1 mΩ logic level MOSFET in D2PAK@en-us D2PAK 3-Pin

Overview of PSMN4R3-30BL,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
GA3430-BLB Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
GA3430-BLD Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
GA3430-BL Coilcraft Inc SMPS Transformer,

Price & Stock for PSMN4R3-30BL,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK4100
Newark Mosfet Rohs Compliant: Yes |Nexperia PSMN4R3-30BL,118 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,800 $0.6370
  • 9,600 $0.5780
  • 19,200 $0.5210
  • 28,800 $0.5020
  • 48,000 $0.4910
$0.4910 / $0.6370 Buy Now
DISTI # 1727-7116-1-ND
DigiKey MOSFET N-CH 30V 100A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3422
In Stock
  • 1 $2.1200
  • 10 $1.3580
  • 100 $0.9209
  • 800 $0.6912
  • 1,600 $0.6374
  • 2,400 $0.6100
  • 4,000 $0.5791
  • 5,600 $0.5730
$0.5730 / $2.1200 Buy Now
DISTI # PSMN4R3-30BL,118
Avnet Americas Trans MOSFET N-CH 30V 100A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: PSMN4R3-30BL,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 4,800 $0.5327
$0.5327 Buy Now
DISTI # 771-PSMN4R3-30BL,118
Mouser Electronics MOSFETs PSMN4R3-30BL/SOT404/D2PAK RoHS: Compliant 9052
  • 1 $1.4800
  • 10 $1.2200
  • 100 $0.9430
  • 500 $0.9280
  • 800 $0.6390
  • 2,400 $0.6130
  • 4,800 $0.5910
  • 9,600 $0.5840
$0.5840 / $1.4800 Buy Now
Future Electronics PSMN Series 30 V 4.1 mOhm 103 W Surface Mount N-Channel Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel 0
Reel
  • 800 $0.6500
  • 1,600 $0.6350
  • 2,400 $0.6250
  • 3,200 $0.6200
  • 4,000 $0.6000
$0.6000 / $0.6500 Buy Now
Future Electronics PSMN Series 30 V 4.1 mOhm 103 W Surface Mount N-Channel Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel 0
Reel
  • 800 $0.6500
  • 1,600 $0.6350
  • 2,400 $0.6250
  • 3,200 $0.6200
  • 4,000 $0.6000
$0.6000 / $0.6500 Buy Now
DISTI # PSMN4R3-30BL.118
TME Transistor: N-MOSFET, unipolar, 30V, 100A, Idm: 465A, 103W Min Qty: 1 0
  • 1 $1.5000
  • 10 $1.1700
  • 25 $1.0600
  • 500 $0.7700
  • 800 $0.7600
$0.7600 / $1.5000 RFQ
DISTI # PSMN4R3-30BL,118
Avnet Silica Trans MOSFET N-CH 30V 100A 3-Pin(2+Tab) D2PAK T/R (Alt: PSMN4R3-30BL,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PSMN4R3-30BL,118
EBV Elektronik Trans MOSFET N-CH 30V 100A 3-Pin(2+Tab) D2PAK T/R (Alt: PSMN4R3-30BL,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PSMN4R3-30BL,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PSMN4R3-30BL,118 by Nexperia

PSMN4R3-30BL,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
D2PAK
Package Description
D2PAK-3/2
Pin Count
3
Manufacturer Package Code
SOT404
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Avalanche Energy Rating (Eas)
74 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
100 A
Drain-source On Resistance-Max
0.0052 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
465 A
Reference Standard
IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PSMN4R3-30BL,118
    Nexperia
    PSMN4R3-30BL - N-channel 30 V 4.1 mΩ logic level MOSFET in D2PAK@en-us D2PAK 3-Pin
    VS

Related Parts for PSMN4R3-30BL,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMN4R3-30BL,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMN4R3-30BL,118 by Nexperia

Select Manufacturer
Which Manufacturer of PSMN4R3-30BL,118 would you like to use for your alert(s)?
  • Please alert me when PSMN4R3-30BL,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMN4R3-30BL,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMN4R3-30BL,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMN4R3-30BL,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMN4R3-30BL,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMN4R3-30BL,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: