Part Details for PSMN070-200B by Philips Semiconductors
Overview of PSMN070-200B by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417709SHX200BV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S76710B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
R5S76700B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for PSMN070-200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 697 |
|
RFQ | ||
|
Bristol Electronics | 226 |
|
RFQ |
Part Details for PSMN070-200B
PSMN070-200B CAD Models
PSMN070-200B Part Data Attributes
|
PSMN070-200B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN070-200B
Philips Semiconductors
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 33 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |