Part Details for PSMN035-150B by Nexperia
Overview of PSMN035-150B by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T75802S150BGI | Renesas Electronics Corporation | 2.5V 1M X 18 ZBT Synchronous 2.5V I/O PipeLine SRAM | |
71V3556SA150BGGI | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O | |
71V65603S150BQG8 | Renesas Electronics Corporation | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM |
Part Details for PSMN035-150B
PSMN035-150B CAD Models
PSMN035-150B Part Data Attributes
|
PSMN035-150B
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN035-150B
Nexperia
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | D2PAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Avalanche Energy Rating (Eas) | 460 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN035-150B
This table gives cross-reference parts and alternative options found for PSMN035-150B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN035-150B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN035-150B/T3 | TRANSISTOR 50 A, 150 V, 0.035 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | PSMN035-150B vs PSMN035-150B/T3 |
PSMN035-150B,118 | N-channel TrenchMOS SiliconMAX standard level FET D2PAK 3-Pin | NXP Semiconductors | PSMN035-150B vs PSMN035-150B,118 |
934055717118 | Power Field-Effect Transistor | Nexperia | PSMN035-150B vs 934055717118 |
934055717118 | TRANSISTOR 50 A, 150 V, 0.035 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | PSMN035-150B vs 934055717118 |
PSMN035-150B/T3 | Power Field-Effect Transistor | Nexperia | PSMN035-150B vs PSMN035-150B/T3 |
PSMN035-150B | TRANSISTOR 50 A, 150 V, 0.035 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | PSMN035-150B vs PSMN035-150B |
PSMN035-150B,118 | N-channel TrenchMOS SiliconMAX standard level FET@en-us D2PAK 3-Pin | Nexperia | PSMN035-150B vs PSMN035-150B,118 |