Part Details for PSMN030-150B,118 by NXP Semiconductors
Overview of PSMN030-150B,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for PSMN030-150B,118
PSMN030-150B,118 CAD Models
PSMN030-150B,118 Part Data Attributes:
|
PSMN030-150B,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN030-150B,118
NXP Semiconductors
N-channel TrenchMOS SiliconMAX standard level FET D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 55.5 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 222 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN030-150B,118
This table gives cross-reference parts and alternative options found for PSMN030-150B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN030-150B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN030-150B | Power Field-Effect Transistor | Nexperia | PSMN030-150B,118 vs PSMN030-150B |
PSMN030-150B,118 | N-channel TrenchMOS SiliconMAX standard level FET D2PAK 3-Pin | Nexperia | PSMN030-150B,118 vs PSMN030-150B,118 |
934056598118 | TRANSISTOR 55.5 A, 150 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3, FET General Purpose Power | NXP Semiconductors | PSMN030-150B,118 vs 934056598118 |
934056598118 | Power Field-Effect Transistor | Nexperia | PSMN030-150B,118 vs 934056598118 |