Part Details for PSMN017-60YS by NXP Semiconductors
Overview of PSMN017-60YS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSMN017-60YS
PSMN017-60YS CAD Models
PSMN017-60YS Part Data Attributes
|
PSMN017-60YS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN017-60YS
NXP Semiconductors
44A, 60V, 0.0157ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 235 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.0157 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 174 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN017-60YS
This table gives cross-reference parts and alternative options found for PSMN017-60YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN017-60YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN3R3-40YS | 100A, 40V, 0.0033ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4 | NXP Semiconductors | PSMN017-60YS vs PSMN3R3-40YS |
PH1955L,115 | PH1955L - N-channel TrenchMOS logic level FET@en-us SOIC 4-Pin | Nexperia | PSMN017-60YS vs PH1955L,115 |
PSMN020-100YS | TRANSISTOR 43 A, 100 V, 0.0205 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PSMN017-60YS vs PSMN020-100YS |
PH1955L | Power Field-Effect Transistor | Nexperia | PSMN017-60YS vs PH1955L |
PH20100S,115 | PH20100S - N-channel TrenchMOS standard level FET SOIC 4-Pin | NXP Semiconductors | PSMN017-60YS vs PH20100S,115 |
PSMN3R3-40YS | Power Field-Effect Transistor | Nexperia | PSMN017-60YS vs PSMN3R3-40YS |
PSMN020-100YS | Power Field-Effect Transistor, 43A I(D), 100V, 0.0205ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235 | Nexperia | PSMN017-60YS vs PSMN020-100YS |
PHM30NQ10T | TRANSISTOR 37.6 A, 100 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 X 0.85, PLASTIC, SOT-685-1, QLPAK, HVSON-8, FET General Purpose Power | NXP Semiconductors | PSMN017-60YS vs PHM30NQ10T |
PHM25NQ10T,518 | PHM25NQ10T | NXP Semiconductors | PSMN017-60YS vs PHM25NQ10T,518 |
PSMN8R5-60YS | TRANSISTOR 76 A, 60 V, 0.008 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PSMN017-60YS vs PSMN8R5-60YS |