Part Details for PSMN004-36B by Nexperia
Overview of PSMN004-36B by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PSMN004-36B
PSMN004-36B CAD Models
PSMN004-36B Part Data Attributes:
|
PSMN004-36B
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN004-36B
Nexperia
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 36 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0054 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN004-36B
This table gives cross-reference parts and alternative options found for PSMN004-36B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN004-36B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN004-36B/T3 | Power Field-Effect Transistor | Nexperia | PSMN004-36B vs PSMN004-36B/T3 |
PSMN004-36B,118 | PSMN004-36B - N-channel TrenchMOS SiliconMAX logic level FET D2PAK 3-Pin | NXP Semiconductors | PSMN004-36B vs PSMN004-36B,118 |
PSMN004-36B | TRANSISTOR 75 A, 36 V, 0.0054 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | PSMN004-36B vs PSMN004-36B |
PSMN004-36B,118 | PSMN004-36B - N-channel TrenchMOS SiliconMAX logic level FET@en-us D2PAK 3-Pin | Nexperia | PSMN004-36B vs PSMN004-36B,118 |