Part Details for PSMDA24C-4-LF-T13 by ProTek Devices
Overview of PSMDA24C-4-LF-T13 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMDA24C-4-LF-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
Part Details for PSMDA24C-4-LF-T13
PSMDA24C-4-LF-T13 CAD Models
PSMDA24C-4-LF-T13 Part Data Attributes
|
PSMDA24C-4-LF-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSMDA24C-4-LF-T13
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | COMMON BIPOLAR TERMINAL, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 5 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PSMDA24C-4-LF-T13
This table gives cross-reference parts and alternative options found for PSMDA24C-4-LF-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMDA24C-4-LF-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMDA24C-4-LF-T7 | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | PSMDA24C-4-LF-T13 vs PSMDA24C-4-LF-T7 |
PSMDA24C-4 | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | PSMDA24C-4-LF-T13 vs PSMDA24C-4 |