Part Details for PSMDA12C-8-LF by ProTek Devices
Overview of PSMDA12C-8-LF by ProTek Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMDA12C-8-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07543166
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 12V 26.4Vc 14-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2435 | Americas - 30 |
|
$1.3155 / $1.4577 | Buy Now |
|
Future Electronics | PSMDA12C-8 Series 19 V 450 W Bi-Directional Multi-Line TVS Array - SO-14 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$1.3500 / $1.4500 | Buy Now |
DISTI #
84428679
|
Verical | ESD Suppressor Diode TVS Bi-Dir 12V 26.4Vc 14-Pin SO Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2435 | Americas - 30 |
|
$1.4577 | Buy Now |
Part Details for PSMDA12C-8-LF
PSMDA12C-8-LF CAD Models
PSMDA12C-8-LF Part Data Attributes
|
PSMDA12C-8-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSMDA12C-8-LF
ProTek Devices
Trans Voltage Suppressor Diode, 450W, 12V V(RWM), Bidirectional, 9 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Breakdown Voltage-Min | 13.4 V | |
Breakdown Voltage-Nom | 13.4 V | |
Clamping Voltage-Max | 26.4 V | |
Configuration | COMMON CATHODE, 9 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 9 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PSMDA12C-8-LF
This table gives cross-reference parts and alternative options found for PSMDA12C-8-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMDA12C-8-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMDA12C-8-LF-T13 | Trans Voltage Suppressor Diode, 450W, 12V V(RWM), Bidirectional, 9 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-14 | ProTek Devices | PSMDA12C-8-LF vs PSMDA12C-8-LF-T13 |
SM14M12C-T7 | Trans Voltage Suppressor Diode, 800W, 12V V(RWM), Bidirectional, 10 Element, Silicon, PLASTIC, SOP-14 | ProTek Devices | PSMDA12C-8-LF vs SM14M12C-T7 |
PSMDA12C-8-LF-T7 | Trans Voltage Suppressor Diode, 450W, 12V V(RWM), Bidirectional, 9 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-14 | ProTek Devices | PSMDA12C-8-LF vs PSMDA12C-8-LF-T7 |
SMDA12C-8.TE | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 9 Element, Silicon, MS-012AB, PLASTIC, SO-14 | Semtech Corporation | PSMDA12C-8-LF vs SMDA12C-8.TE |
PSMDA12C-8 | Trans Voltage Suppressor Diode, 450W, 12V V(RWM), Bidirectional, 9 Element, Silicon, PLASTIC, SOP-14 | ProTek Devices | PSMDA12C-8-LF vs PSMDA12C-8 |
SMDA12C-8 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 10 Element, Silicon, MS-012AB, SOP-14 | Semtech Corporation | PSMDA12C-8-LF vs SMDA12C-8 |