Diodes
PSMA5929B/T3
NXP Semiconductors
Description: DIODE 15 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode

Overview of PSMA5929B/T3 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for PSMA5929B/T3 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSMA5929B/T3 by NXP Semiconductors

PSMA5929B/T3
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. PSMA5929B/T3
    NXP Semiconductors
    DIODE 15 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode
    VS

Alternate Parts for PSMA5929B/T3

This table gives cross-reference parts and alternative options found for PSMA5929B/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMA5929B/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMBJ5929B Zener Diode, 15V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation PSMA5929B/T3 vs HSMBJ5929B
1SMB5929BT3G 3.0 W Zener Diode Voltage Regulator 15 V, SMB, 2500-REEL onsemi PSMA5929B/T3 vs 1SMB5929BT3G
HSMBJ5929BE3 Zener Diode, 15V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation PSMA5929B/T3 vs HSMBJ5929BE3
HSMBJ5929BTR Zener Diode, 15V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation PSMA5929B/T3 vs HSMBJ5929BTR
1SMB5929BT3 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL onsemi PSMA5929B/T3 vs 1SMB5929BT3
Part Number Description Manufacturer Compare
MXSMBJ5929BE3TR Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation PSMA5929B/T3 vs MXSMBJ5929BE3TR
SMZJ3793B-E3/52 Zener Diode, 15V V(Z), 4.98%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Vishay Intertechnologies PSMA5929B/T3 vs SMZJ3793B-E3/52
SMZJ3793A-E3 DIODE 15 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode Vishay Semiconductors PSMA5929B/T3 vs SMZJ3793A-E3
MXSMBJ5929B Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation PSMA5929B/T3 vs MXSMBJ5929B
MVSMBJ5929BE3TR Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation PSMA5929B/T3 vs MVSMBJ5929BE3TR
MSPSMBJ5929BE3 Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation PSMA5929B/T3 vs MSPSMBJ5929BE3
MVSMBJ5929BE3 Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation PSMA5929B/T3 vs MVSMBJ5929BE3
1SMB5929B Zener Diode, 15V V(Z), 5%, 0.83W, Silicon, Unidirectional, CASE 403A-03, SMB, 2 PIN Motorola Semiconductor Products PSMA5929B/T3 vs 1SMB5929B
SMZJ3793B-E3/5B Zener Diode, 15V V(Z), 4.98%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Vishay Intertechnologies PSMA5929B/T3 vs SMZJ3793B-E3/5B
1SMB5929B 15V, 0.83W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC PSMA5929B/T3 vs 1SMB5929B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMA5929B/T3 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMA5929B/T3 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PSMA5929B/T3 would you like to use for your alert(s)?
  • Please alert me when PSMA5929B/T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMA5929B/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMA5929B/T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMA5929B/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMA5929B/T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMA5929B/T3 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: