Part Details for PSM4-103Z-20B2 by Spectrum Control
Overview of PSM4-103Z-20B2 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S76720B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
F52L1A7H111020B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 20 position, Au plating, without Mylar | |
F52L1A7A111020B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 20 position, without Mylar |
Part Details for PSM4-103Z-20B2
PSM4-103Z-20B2 CAD Models
PSM4-103Z-20B2 Part Data Attributes
|
PSM4-103Z-20B2
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PSM4-103Z-20B2
Spectrum Control
Feed Through Capacitor, 1 Function(s), 200V, 20A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 10000 µF | |
DC Resistance-Max | 0.0005 Ω | |
Filter Type | LOW PASS FILTER | |
Insulation Resistance-Min | 1000 MΩ | |
Number of Functions | 1 | |
Rated Current | 20 A | |
Rated Voltage | 200 V |
Alternate Parts for PSM4-103Z-20B2
This table gives cross-reference parts and alternative options found for PSM4-103Z-20B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSM4-103Z-20B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSM4-103Z-20B | API Technologies Corp EIS (RETIRED) | Check for Price | Feed Through Capacitor, 1 Function(s), 200V, 20A | PSM4-103Z-20B2 vs PSM4-103Z-20B |
PSM4-103Z-20T2 | Spectrum Control | Check for Price | Feed Through Capacitor, 1 Function(s), 200V, 20A, | PSM4-103Z-20B2 vs PSM4-103Z-20T2 |
PSM4-103Z-20B | Spectrum Control | Check for Price | Feed Through Capacitor, 1 Function(s), 200V, 20A, | PSM4-103Z-20B2 vs PSM4-103Z-20B |
PSM4-103Z-20T | Spectrum Control | Check for Price | Feed Through Capacitor, 1 Function(s), 200V, 20A, | PSM4-103Z-20B2 vs PSM4-103Z-20T |
PSM4-103Z-20T0 | Spectrum Control | Check for Price | Feed Through Capacitor, 1 Function(s), 200V, 20A, | PSM4-103Z-20B2 vs PSM4-103Z-20T0 |