Part Details for PSM-4.0823% by Pacific Resistor Co
Overview of PSM-4.0823% by Pacific Resistor Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-23NGLC | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1260-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Part Details for PSM-4.0823%
PSM-4.0823% CAD Models
PSM-4.0823% Part Data Attributes
|
PSM-4.0823%
Pacific Resistor Co
Buy Now
Datasheet
|
Compare Parts:
PSM-4.0823%
Pacific Resistor Co
Fixed Resistor, Wire Wound, 4W, 0.082ohm, 3% +/-Tol, 8230
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PACIFIC RESISTOR CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Molded | |
Manufacturer Series | PSM(3%/5%) | |
Number of Terminals | 2 | |
Package Height | 7.112 mm | |
Package Length | 20.828 mm | |
Package Style | SMT | |
Package Width | 7.493 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PSM(3%/5%) | |
Size Code | 8230 | |
Technology | WIRE WOUND | |
Tolerance | 3% |