PSL60-3082A-104A5
Bourns Inc
Description: Potentiometer, 0.25W, 100000ohm, 20% +/-Tol,

Overview of PSL60-3082A-104A5 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJHSE3082A1 Amphenol Communications Solutions Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Without Shield, with LEDs.

CAD Models for PSL60-3082A-104A5 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSL60-3082A-104A5 by Bourns Inc

PSL60-3082A-104A5
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Actuator Orientation
VERTICAL
Actuator Type
SLIDE
Construction
Snap-In
Ganging Number
1
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Height
25.6 mm
Package Style
Quick Connect
Package Width
15 mm
Rated Power Dissipation (P)
0.25 W
Resistance
100000 Ω
Resistance Law
AUDIO
Resistor Type
POTENTIOMETER
Surface Mount
NO
Terminal Shape
CONNECTOR
Tolerance
20%
Want to compare parts?
  1. PSL60-3082A-104A5
    Bourns Inc
    Potentiometer, 0.25W, 100000ohm, 20% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSL60-3082A-104A5 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSL60-3082A-104A5 by Bourns Inc

Select Manufacturer
Which Manufacturer of PSL60-3082A-104A5 would you like to use for your alert(s)?
  • Please alert me when PSL60-3082A-104A5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSL60-3082A-104A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSL60-3082A-104A5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSL60-3082A-104A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSL60-3082A-104A5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSL60-3082A-104A5 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: