Part Details for PSL60-2082A-103A3 by Bourns Inc
Overview of PSL60-2082A-103A3 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSL60-2082A-103A3
PSL60-2082A-103A3 CAD Models
PSL60-2082A-103A3 Part Data Attributes
|
PSL60-2082A-103A3
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PSL60-2082A-103A3
Bourns Inc
Potentiometer, 0.25W, 10000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Snap-In | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 25.6 mm | |
Package Style | Quick Connect | |
Package Width | 15 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR | |
Tolerance | 20% |