-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Mount AC-DC Power Supply, 5 Vdc, 1.2 A, 6 W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4150-ND
|
DigiKey | AC/DC CONVERTER 5V 6W Min Qty: 1 Lead time: 21 Weeks Container: Tube |
139 In Stock |
|
$9.8705 / $12.4300 | Buy Now |
DISTI #
490-PSK-6B-S5
|
Mouser Electronics | AC/DC Power Modules ac-dc 6 W 5 V 1 otpt ncapslatd PCB RoHS: Compliant | 173 |
|
$9.5900 / $11.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 18 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$9.0400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Encapsulated, Board Mount - 5V@1.2A - 6W RoHS: Compliant |
931 Partner Stock |
|
$9.0000 / $10.5500 | Buy Now |
DISTI #
000000000006362199
|
Sager | AC/DC Power Modules ac-dc 6 W 5 V 1 otpt ncapslatd PCB Min Qty: 1 | 0 |
|
$9.9400 / $11.6000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Encapsulated, Board Mount - 5V@1.2A - 6W RoHS: Compliant |
931 Partner Stock |
|
$9.0000 / $10.5500 | Buy Now |
|
Neutron USA | AC/DC Power Modules ac-dc 6 W 5 V 1 otpt ncapslatd PCB | 50 |
|
$41.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSK-6B-S5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-6B-S5
CUI Inc
Board Mount AC-DC Power Supply, 5 Vdc, 1.2 A, 6 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 17.24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PSK-6B-S5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSK-6B-S5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC06-05SC/W | AC-DC Regulated Power Supply Module, | RECOM Power Inc | PSK-6B-S5 vs RAC06-05SC/W |
VOF-6-5 | Board Mount AC-DC Power Supply, 5 Vdc, 1.2 A, 6 W | CUI Inc | PSK-6B-S5 vs VOF-6-5 |
VOF-6B-S5 | Board Mount AC-DC Power Supply, 5 Vdc, 1.2 A, 6 W | CUI Inc | PSK-6B-S5 vs VOF-6B-S5 |
PSK-S6C-5 | Board Mount AC-DC Power Supply, 5 Vdc, 1.2 A, 6 W | CUI Inc | PSK-6B-S5 vs PSK-S6C-5 |
PSK-S6C-5-DIN | 5 Vdc, 1.2 A, 6 W | CUI Inc | PSK-6B-S5 vs PSK-S6C-5-DIN |