PSHLR-0030C0-002R3
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.3V, 20% +Tol, 10% -Tol, 30000000uF,

Overview of PSHLR-0030C0-002R3 by Maxwell Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for PSHLR-0030C0-002R3 by Maxwell Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSHLR-0030C0-002R3 by Maxwell Technologies

PSHLR-0030C0-002R3
Maxwell Technologies
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
30000000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
40 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.3 V
Terminal Pitch
5 mm
Want to compare parts?
  1. PSHLR-0030C0-002R3
    Maxwell Technologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.3V, 20% +Tol, 10% -Tol, 30000000uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSHLR-0030C0-002R3 by Maxwell Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSHLR-0030C0-002R3 by Maxwell Technologies

Select Manufacturer
Which Manufacturer of PSHLR-0030C0-002R3 would you like to use for your alert(s)?
  • Please alert me when PSHLR-0030C0-002R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSHLR-0030C0-002R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSHLR-0030C0-002R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSHLR-0030C0-002R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSHLR-0030C0-002R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSHLR-0030C0-002R3 by Maxwell Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: