PSF452793K10FYBA
Description: RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 93100 ohm, SURFACE MOUNT, 4527, CHIP

Overview of PSF452793K10FYBA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PSF452793K10FYBA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSF452793K10FYBA by Vishay Dale

PSF452793K10FYBA
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 4527
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
4.24 mm
Package Length
11.56 mm
Package Style
SMT
Package Width
6.98 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
93100 Ω
Resistor Type
FIXED RESISTOR
Size Code
4527
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. PSF452793K10FYBA
    Vishay Dale
    RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 93100 ohm, SURFACE MOUNT, 4527, CHIP
    VS

Alternate Parts for PSF452793K10FYBA

This table gives cross-reference parts and alternative options found for PSF452793K10FYBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF452793K10FYBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSF452793K10FYTA RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 93100 ohm, SURFACE MOUNT, 4527, CHIP Vishay Dale PSF452793K10FYBA vs PSF452793K10FYTA
PSF452793K10FYEA RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 93100 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT Vishay Dale PSF452793K10FYBA vs PSF452793K10FYEA
PSF452793K10FYTA Fixed Resistor, Metal Film, 0.25W, 93100ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies PSF452793K10FYBA vs PSF452793K10FYTA
PSF452793K10FYBA Fixed Resistor, Metal Film, 0.25W, 93100ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies PSF452793K10FYBA vs PSF452793K10FYBA
PSF452793K10FYEA Fixed Resistor, Metal Film, 0.25W, 93100ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies PSF452793K10FYBA vs PSF452793K10FYEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSF452793K10FYBA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSF452793K10FYBA by Vishay Dale

Select Manufacturer
Which Manufacturer of PSF452793K10FYBA would you like to use for your alert(s)?
  • Please alert me when PSF452793K10FYBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSF452793K10FYBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSF452793K10FYBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSF452793K10FYBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSF452793K10FYBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSF452793K10FYBA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: