Part Details for PSF452784K50FYTA by Vishay Intertechnologies
Overview of PSF452784K50FYTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF452784K50FYTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF452784K50FYTA
|
Avnet Americas | Res Metal Film 4527 84.5kOhm 1% 1/4W ±10ppm/°C Molded T/R - Tape and Reel (Alt: PSF452784K50FYTA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.0000 / $6.7680 | Buy Now |
Part Details for PSF452784K50FYTA
PSF452784K50FYTA CAD Models
PSF452784K50FYTA Part Data Attributes
|
PSF452784K50FYTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF452784K50FYTA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 84500ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for PSF452784K50FYTA
This table gives cross-reference parts and alternative options found for PSF452784K50FYTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF452784K50FYTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF452784K50FYEK | RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 84500 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF452784K50FYTA vs PSF452784K50FYEK |
PSF452784K50FYEA | RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 84500 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF452784K50FYTA vs PSF452784K50FYEA |
PSF452784K50FYEA | Fixed Resistor, Metal Film, 0.25W, 84500ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452784K50FYTA vs PSF452784K50FYEA |
PSF452784K50FYEK | Fixed Resistor, Metal Film, 0.25W, 84500ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452784K50FYTA vs PSF452784K50FYEK |
PSF452784K50FYBA | Fixed Resistor, Metal Film, 0.25W, 84500ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452784K50FYTA vs PSF452784K50FYBA |