Part Details for PSF452742R20FYBA by Vishay Dale
Overview of PSF452742R20FYBA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSF452742R20FYBA
PSF452742R20FYBA CAD Models
PSF452742R20FYBA Part Data Attributes
|
PSF452742R20FYBA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PSF452742R20FYBA
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 42.2 ohm, SURFACE MOUNT, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for PSF452742R20FYBA
This table gives cross-reference parts and alternative options found for PSF452742R20FYBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF452742R20FYBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF452742R20FYEA | Fixed Resistor, Metal Film, 0.25W, 42.2ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452742R20FYBA vs PSF452742R20FYEA |
PSF452742R20FYEA | RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 42.2 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF452742R20FYBA vs PSF452742R20FYEA |
PSF452742R20FYBA | Fixed Resistor, Metal Film, 0.25W, 42.2ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452742R20FYBA vs PSF452742R20FYBA |
PSF452742R20FYTA | Fixed Resistor, Metal Film, 0.25W, 42.2ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452742R20FYBA vs PSF452742R20FYTA |
PSF452742R20FYEK | Fixed Resistor, Metal Film, 0.25W, 42.2ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452742R20FYBA vs PSF452742R20FYEK |