Part Details for PSF4527221K0BZEK by Vishay Dale
Overview of PSF4527221K0BZEK by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSF4527221K0BZEK
PSF4527221K0BZEK CAD Models
PSF4527221K0BZEK Part Data Attributes
|
PSF4527221K0BZEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PSF4527221K0BZEK
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 221000 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PSF4527221K0BZEK
This table gives cross-reference parts and alternative options found for PSF4527221K0BZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF4527221K0BZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF4527221K0BZEA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 221000 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF4527221K0BZEK vs PSF4527221K0BZEA |
PSF4527221K0AZEA | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 221000 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF4527221K0BZEK vs PSF4527221K0AZEA |
PSF4527221K0BZBA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 221000 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF4527221K0BZEK vs PSF4527221K0BZBA |
PSF4527221K0BZEK | Fixed Resistor, Metal Film, 0.25W, 221000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF4527221K0BZEK vs PSF4527221K0BZEK |
PSF4527221K0BZEA | Fixed Resistor, Metal Film, 0.25W, 221000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF4527221K0BZEK vs PSF4527221K0BZEA |
PSF4527221K0BZTA | Fixed Resistor, Metal Film, 0.25W, 221000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF4527221K0BZEK vs PSF4527221K0BZTA |