Part Details for PSF45271K430AZEA by Vishay Intertechnologies
Overview of PSF45271K430AZEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF45271K430AZEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF45271K430AZEA
|
Avnet Americas | PSF4527 1.43K .05% T-16 EA e3 - Tape and Reel (Alt: PSF45271K430AZEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for PSF45271K430AZEA
PSF45271K430AZEA CAD Models
PSF45271K430AZEA Part Data Attributes
|
PSF45271K430AZEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF45271K430AZEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1430ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PSF45271K430AZEA
This table gives cross-reference parts and alternative options found for PSF45271K430AZEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF45271K430AZEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSF45271K430AZTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1430ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | PSF45271K430AZEA vs PSF45271K430AZTA |
PSF45271K430AZEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 1430 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | PSF45271K430AZEA vs PSF45271K430AZEK |
PSF45271K430AZBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1430ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | PSF45271K430AZEA vs PSF45271K430AZBA |
PSF45271K430AZTA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 1430 ohm, SURFACE MOUNT, 4527, CHIP | PSF45271K430AZEA vs PSF45271K430AZTA |