Part Details for PSF4527178R0FZBA by Vishay Intertechnologies
Overview of PSF4527178R0FZBA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF4527178R0FZBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF4527178R0FZBA
|
Avnet Americas | PSF4527 178 1% T-16 B43 - Bulk (Alt: PSF4527178R0FZBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7500 / $25.0416 | Buy Now |
Part Details for PSF4527178R0FZBA
PSF4527178R0FZBA CAD Models
PSF4527178R0FZBA Part Data Attributes
|
PSF4527178R0FZBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF4527178R0FZBA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 178ohm, 300V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for PSF4527178R0FZBA
This table gives cross-reference parts and alternative options found for PSF4527178R0FZBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF4527178R0FZBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF4527178R0FZEK | Fixed Resistor, Metal Film, 0.25W, 178ohm, 300V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF4527178R0FZBA vs PSF4527178R0FZEK |
PSF4527178R0FZEA | RESISTOR, METAL FILM, 0.25 W, 1 %, 5 ppm, 178 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF4527178R0FZBA vs PSF4527178R0FZEA |
PSF4527178R0FZEA | Fixed Resistor, Metal Film, 0.25W, 178ohm, 300V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF4527178R0FZBA vs PSF4527178R0FZEA |
PSF4527178R0FZTA | RESISTOR, METAL FILM, 0.25 W, 1 %, 5 ppm, 178 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF4527178R0FZBA vs PSF4527178R0FZTA |
PSF4527178R0FZBA | RESISTOR, METAL FILM, 0.25 W, 1 %, 5 ppm, 178 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF4527178R0FZBA vs PSF4527178R0FZBA |
PSF4527178R0FZEK | RESISTOR, METAL FILM, 0.25 W, 1 %, 5 ppm, 178 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF4527178R0FZBA vs PSF4527178R0FZEK |