Part Details for PSF4527167R0BYBA by Vishay Dale
Overview of PSF4527167R0BYBA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSF4527167R0BYBA
PSF4527167R0BYBA CAD Models
PSF4527167R0BYBA Part Data Attributes
|
PSF4527167R0BYBA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PSF4527167R0BYBA
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 167 ohm, SURFACE MOUNT, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 167 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PSF4527167R0BYBA
This table gives cross-reference parts and alternative options found for PSF4527167R0BYBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF4527167R0BYBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF4527167R0BYTA | Fixed Resistor, Metal Film, 0.25W, 167ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF4527167R0BYBA vs PSF4527167R0BYTA |
PSF4527167R0BYEA | Fixed Resistor, Metal Film, 0.25W, 167ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF4527167R0BYBA vs PSF4527167R0BYEA |
PSF4527167R0BYEK | Fixed Resistor, Metal Film, 0.25W, 167ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF4527167R0BYBA vs PSF4527167R0BYEK |
PSF4527167R0BYEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 167 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF4527167R0BYBA vs PSF4527167R0BYEK |
PSF4527167R0BYTA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 167 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF4527167R0BYBA vs PSF4527167R0BYTA |