Part Details for PSF10C056-674TG by Advanced Interconnections Corp
Overview of PSF10C056-674TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PSF10C056-674TG
PSF10C056-674TG CAD Models
PSF10C056-674TG Part Data Attributes
|
PSF10C056-674TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
PSF10C056-674TG
Advanced Interconnections Corp
IC Socket, DIP56, 56 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PROTEKSION, UL 94V-0 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP56 | |
JESD-609 Code | e0 | |
Number of Contacts | 56 |
Alternate Parts for PSF10C056-674TG
This table gives cross-reference parts and alternative options found for PSF10C056-674TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF10C056-674TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF10C056-674TT | IC Socket, DIP56, 56 Contact(s), | Advanced Interconnections Corp | PSF10C056-674TG vs PSF10C056-674TT |