Part Details for PSES-4-5B by Crane Aerospace & Electronics
Overview of PSES-4-5B by Crane Aerospace & Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSES-4-5B
PSES-4-5B CAD Models
PSES-4-5B Part Data Attributes
|
PSES-4-5B
Crane Aerospace & Electronics
Buy Now
Datasheet
|
Compare Parts:
PSES-4-5B
Crane Aerospace & Electronics
Phase Shifter, 4.75MHz Min, 5.25MHz Max, 0deg Min, 360deg Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE AEROSPACE & ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | -10 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 5.25 MHz | |
Operating Frequency-Min | 4.75 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.6 |