Part Details for PSEF-3E-500B by Crane Aerospace & Electronics
Overview of PSEF-3E-500B by Crane Aerospace & Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSEF-3E-500B
PSEF-3E-500B CAD Models
PSEF-3E-500B Part Data Attributes:
|
PSEF-3E-500B
Crane Aerospace & Electronics
Buy Now
Datasheet
|
Compare Parts:
PSEF-3E-500B
Crane Aerospace & Electronics
Phase Shifter, 475MHz Min, 525MHz Max, 0deg Min, 180deg Max, 14 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE AEROSPACE & ELECTRONICS | |
Package Description | 14 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 10 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 525 MHz | |
Operating Frequency-Min | 475 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.6 |