Microcontrollers and Processors
PSD813F2VA-90JT
STMicroelectronics
Description: 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, ROHS COMPLIANT, PLASTIC, LCC-52

Overview of PSD813F2VA-90JT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PSD813F2VA-90JT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSD813F2VA-90JT by STMicroelectronics

PSD813F2VA-90JT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
LCC
Package Description
ROHS COMPLIANT, PLASTIC, LCC-52
Pin Count
52
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
External Data Bus Width
16
JESD-30 Code
S-PQCC-J52
Length
19.1 mm
Number of I/O Lines
27
Number of Ports
4
Number of Terminals
52
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.1 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PSD813F2VA-90JT
    STMicroelectronics
    128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, ROHS COMPLIANT, PLASTIC, LCC-52
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSD813F2VA-90JT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSD813F2VA-90JT by STMicroelectronics

Select Manufacturer
Which Manufacturer of PSD813F2VA-90JT would you like to use for your alert(s)?
  • Please alert me when PSD813F2VA-90JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSD813F2VA-90JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSD813F2VA-90JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSD813F2VA-90JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSD813F2VA-90JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSD813F2VA-90JT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: