PSD601E1-70JI
Waferscale Integration Inc
Description: Parallel I/O Port, 26 I/O, MOS, PQCC52,

Overview of PSD601E1-70JI by Waferscale Integration Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for PSD601E1-70JI by Waferscale Integration Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSD601E1-70JI by Waferscale Integration Inc

PSD601E1-70JI
Waferscale Integration Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WAFERSCALE INTEGRATION INC
Reach Compliance Code
unknown
Clock Frequency-Max
50 MHz
External Data Bus Width
16
JESD-30 Code
S-PQCC-J52
Number of I/O Lines
26
Number of Ports
4
Number of Terminals
52
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PSD601E1-70JI
    Waferscale Integration Inc
    Parallel I/O Port, 26 I/O, MOS, PQCC52,
    VS

Alternate Parts for PSD601E1-70JI

This table gives cross-reference parts and alternative options found for PSD601E1-70JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD601E1-70JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSD601E1-70J 16KX16 OTPROM, 26 I/O, PIA-GENERAL PURPOSE, PQCC52 STMicroelectronics PSD601E1-70JI vs PSD601E1-70J
PSD601E1-70J Parallel I/O Port, 26 I/O, MOS, PQCC52, Waferscale Integration Inc PSD601E1-70JI vs PSD601E1-70J
Part Number Description Manufacturer Compare
PSD601E1-70L 16KX16 UVPROM, 26 I/O, PIA-GENERAL PURPOSE, CQCC52 STMicroelectronics PSD601E1-70JI vs PSD601E1-70L
PSD601E1-70J Parallel I/O Port, 26 I/O, MOS, PQCC52, Waferscale Integration Inc PSD601E1-70JI vs PSD601E1-70J
PSD601E1-70LI Parallel I/O Port, 26 I/O, MOS, CQCC52, Waferscale Integration Inc PSD601E1-70JI vs PSD601E1-70LI
PSD601E1-70J 16KX16 OTPROM, 26 I/O, PIA-GENERAL PURPOSE, PQCC52 STMicroelectronics PSD601E1-70JI vs PSD601E1-70J
PSD601E1-70L Parallel I/O Port, 26 I/O, MOS, CQCC52, Waferscale Integration Inc PSD601E1-70JI vs PSD601E1-70L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSD601E1-70JI by Waferscale Integration Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSD601E1-70JI by Waferscale Integration Inc

  • Please alert me when PSD601E1-70JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PSD601E1-70JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSD601E1-70JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PSD601E1-70JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSD601E1-70JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSD601E1-70JI by Waferscale Integration Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: