Part Details for PSD411A1-C-70L by STMicroelectronics
Overview of PSD411A1-C-70L by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSD411A1-C-70L
PSD411A1-C-70L CAD Models
PSD411A1-C-70L Part Data Attributes
|
PSD411A1-C-70L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PSD411A1-C-70L
STMicroelectronics
32KX8 UVPROM, 40 I/O, PIA-GENERAL PURPOSE, CQCC68, WINDOWED, CERAMIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | WINDOWED, CERAMIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 26.32 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of I/O Lines | 40 | |
Number of Ports | 5 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for PSD411A1-C-70L
This table gives cross-reference parts and alternative options found for PSD411A1-C-70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD411A1-C-70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSD411A1-70LI | 32KX8 UVPROM, 40 I/O, PIA-GENERAL PURPOSE, CQCC68, CERAMIC, LDCC-68 | STMicroelectronics | PSD411A1-C-70L vs PSD411A1-70LI |
PSD411A1-70L | 32KX8 UVPROM, 40 I/O, PIA-GENERAL PURPOSE, CQCC68, WINDOWED, CERAMIC, LDCC-68 | STMicroelectronics | PSD411A1-C-70L vs PSD411A1-70L |