Part Details for PSD403A1-C-70L by STMicroelectronics
Overview of PSD403A1-C-70L by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Agriculture Technology
Telecommunications
Automotive
Part Details for PSD403A1-C-70L
PSD403A1-C-70L CAD Models
PSD403A1-C-70L Part Data Attributes
|
PSD403A1-C-70L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PSD403A1-C-70L
STMicroelectronics
64KX16 UVPROM, 40 I/O, PIA-GENERAL PURPOSE, CQCC68, WINDOWED, CERAMIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | WINDOWED, CERAMIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 26.32 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of I/O Lines | 40 | |
Number of Ports | 5 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |