PSD2-A-1215E
PEAK electronics GmbH
Description: DC-DC Unregulated Power Supply Module, 1 Output, 1.995W, Hybrid, SMD-8/5

Overview of PSD2-A-1215E by PEAK electronics GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ISL80121-5EVAL2Z Renesas Electronics Corporation 1A Ultra-Low Dropout Linear Regulator with Programmable Current Limiting Evaluation Board
R7F701215EABA Renesas Electronics Corporation Automotive Microcontrollers for Engine Control
R7F701215EABG Renesas Electronics Corporation Automotive Microcontrollers for Engine Control

CAD Models for PSD2-A-1215E by PEAK electronics GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSD2-A-1215E by PEAK electronics GmbH

PSD2-A-1215E
PEAK electronics GmbH
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PEAK ELECTRONICS GMBH
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-G5
Length
12.7 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
7.95 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
1.995 W
Trim/Adjustable Output
NO
Width
8.3 mm
Want to compare parts?
  1. PSD2-A-1215E
    PEAK electronics GmbH
    DC-DC Unregulated Power Supply Module, 1 Output, 1.995W, Hybrid, SMD-8/5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSD2-A-1215E by PEAK electronics GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSD2-A-1215E by PEAK electronics GmbH

Select Manufacturer
Which Manufacturer of PSD2-A-1215E would you like to use for your alert(s)?
  • Please alert me when PSD2-A-1215E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSD2-A-1215E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSD2-A-1215E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSD2-A-1215E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSD2-A-1215E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSD2-A-1215E by PEAK electronics GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: