Part Details for PSC360U-L3PP-C0003-ERA360-05E by Amphenol Corporation
Overview of PSC360U-L3PP-C0003-ERA360-05E by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3SV75KC-0003CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N3SV75KC-0003CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Part Details for PSC360U-L3PP-C0003-ERA360-05E
PSC360U-L3PP-C0003-ERA360-05E CAD Models
PSC360U-L3PP-C0003-ERA360-05E Part Data Attributes
|
PSC360U-L3PP-C0003-ERA360-05E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PSC360U-L3PP-C0003-ERA360-05E
Amphenol Corporation
Hall Effect Sensor, 15deg Min, 360deg Max, Round, Flange Mount, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67 | |
Body Height | 14.5 mm | |
Body Length or Diameter | 28 mm | |
Linearity (%) | 1 % | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | 15 deg | |
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 8.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |