PSC248-7IRCD
Description: DC-DC Regulated Power Supply Module, 1 Output, Hybrid,

Overview of PSC248-7IRCD by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PSC248-7IRCD by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSC248-7IRCD by Bel Fuse

PSC248-7IRCD
Bel Fuse
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
80 V
Input Voltage-Min
29 V
Input Voltage-Nom
50 V
JESD-30 Code
R-MSMA-D11
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Operating Temperature-Max
71 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
24.14 V
Output Voltage-Min
23.86 V
Output Voltage-Nom
24 V
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
SINGLE
Total Power Output-Max
192 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PSC248-7IRCD
    Bel Fuse
    DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
    VS

Alternate Parts for PSC248-7IRCD

This table gives cross-reference parts and alternative options found for PSC248-7IRCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSC248-7IRCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSC248-7IRCD DC-DC Regulated Power Supply Module, 1 Output, Hybrid Bel Power Solutions PSC248-7IRCD vs PSC248-7IRCD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSC248-7IRCD by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSC248-7IRCD by Bel Fuse

Select Manufacturer
Which Manufacturer of PSC248-7IRCD would you like to use for your alert(s)?
  • Please alert me when PSC248-7IRCD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSC248-7IRCD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSC248-7IRCD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSC248-7IRCD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSC248-7IRCD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSC248-7IRCD by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: