PSC156-7IR9P
Description: DC-DC Regulated Power Supply Module, 1 Output, Hybrid,

Overview of PSC156-7IR9P by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PSC156-7IR9P by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSC156-7IR9P by Bel Fuse

PSC156-7IR9P
Bel Fuse
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BEL FUSE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
144 V
Input Voltage-Min
22 V
JESD-30 Code
R-XXMA-X
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
16.2 V
Output Voltage-Min
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
90 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PSC156-7IR9P
    Bel Fuse
    DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSC156-7IR9P by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSC156-7IR9P by Bel Fuse

Select Manufacturer
Which Manufacturer of PSC156-7IR9P would you like to use for your alert(s)?
  • Please alert me when PSC156-7IR9P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSC156-7IR9P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSC156-7IR9P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSC156-7IR9P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSC156-7IR9P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSC156-7IR9P by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: