Part Details for PSC1050BM4A1GGKW1 by Vishay Electro-Films
Overview of PSC1050BM4A1GGKW1 by Vishay Electro-Films
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSC1050BM4A1GGKW1
PSC1050BM4A1GGKW1 CAD Models
PSC1050BM4A1GGKW1 Part Data Attributes
|
PSC1050BM4A1GGKW1
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
PSC1050BM4A1GGKW1
Vishay Electro-Films
General Fixed Inductor, 1 ELEMENT, 0.0105 uH, ALUMINA-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0505, LEADFREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY ELECTRO-FILMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | ALUMINA | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 0.0105 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 20% |