Part Details for PSC05-11GWA by Kingbright
Overview of PSC05-11GWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PSC05-11GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSC05-11GWA-ND
|
DigiKey | DISPLAY 16SEG 0.5" SGL GRN 18DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-PSC05-11GWA
|
Mouser Electronics | LED Displays & Accessories AlphaNum Grn 568nm Common Cathode RoHS: Compliant | 0 |
|
$2.1800 | Order Now |
DISTI #
000000000000998910
|
Sager | LED Displays & Accessories AlphaNum Grn 568nm Common Cathode | 0 |
|
Buy Now |
Part Details for PSC05-11GWA
PSC05-11GWA CAD Models
PSC05-11GWA Part Data Attributes
|
PSC05-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSC05-11GWA
Kingbright
16 SEG ALPHANUMERIC DISPLAY, GREEN, 12.7mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |